- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- NANOSMDC016F-2
TE Connectivity / Circuit Protection
NANOSMDC016F-2
PTC Resettable Fuse 0.16A(hold) 0.45A(trip) 48VDC 10A 0.5W 0.3s 1.1Ohm SMD Solder Pad 1206 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:NANOSMDC016F-2
-
Alias/AKA:RF1344-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Hold Current:0.16 A
-
Trip Current:0.45 A
-
Maximum Current Rating:10 A
-
Maximum Voltage Rating:48 VDC
-
Maximum Trip Time:0.3@1A s
-
Minimum Initial Resistance:1.1 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:1206
-
Mounting:Surface Mount
-
Packaging:Tape and Reel