Image is representational - see manufacturer specifications

TE Connectivity / Circuit Protection

MINISMDC260F/16-2

PTC Resettable Fuse 2.6A(hold) 5A(trip) 16V 100A 1.2W 5s 0.015Ohm SMD Solder Pad 1812 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 2.6A(hold) 5A(trip) 16V 100A 1.2W 5s 0.015Ohm SMD Solder Pad 1812 T/R
Search Keywords: MINISMDC260F162
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Circuit Protection
Part No: MINISMDC260F/16-2
Alias/AKA: RF1184-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Hold Current: 2.6 A
Trip Current: 5 A
Maximum Current Rating: 100 A
Maximum Voltage Rating: 16 V
Maximum Trip Time: 5@8A s
Minimum Initial Resistance: 0.015 Ohm
Package/Case: 1812
Mounting: Surface Mount
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MINISMDC260F/16-2 discontinued?
Yes, MINISMDC260F/16-2 from Te Connectivity / Circuit Protection is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MINISMDC260F/16-2 RoHS compliant?
Yes, MINISMDC260F/16-2 is RoHS compliant.
What is the lead time for MINISMDC260F/16-2?
The standard lead time for MINISMDC260F/16-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.3054
3,000
$0.3024
6,000
$0.2910
7,500
$0.2903
10,500
$0.2895
15,000
$0.2888
25,500
$0.2881
51,000 +
$0.2874
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!