- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MINISMDC260F/13.2-2
MINISMDC260F/13.2-2
TE Connectivity / Circuit Protection
PTC Resettable Fuse 2.6A(hold) 5A(trip) 13.2VDC 100A 1.2W 5s 0.015Ohm SMD Solder Pad 1812 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PTC Resettable Fuse 2.6A(hold) 5A(trip) 13.2VDC 100A 1.2W 5s 0.015Ohm SMD Solder Pad 1812 T/R
Search Keywords: MINISMDC260F1322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:MINISMDC260F/13.2-2
-
Alias/AKA:RF1185-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:2.6 A
-
Trip Current:5 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:13.2 VDC
-
Maximum Trip Time:5@8A s
-
Minimum Initial Resistance:0.015 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:1812
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,926
Can Ship immediately
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
1
$0.4470
500
$0.4064
1,000
$0.3882
2,500
$0.3570
5,000
$0.3283
7,500
$0.3234
10,000
$0.3185
15,000 +
$0.3073
Click for Quote
Log in
to unlock special pricing