- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MINISMDC200F-2
TE Connectivity / Circuit Protection
MINISMDC200F-2
PTC Resettable Fuse 2A(hold) 4A(trip) 8VDC 100A 1W 5s 0.02Ohm SMD Solder Pad 1812 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Circuit Protection |
| Part No: | MINISMDC200F-2 |
| Alias/AKA: | RF1410-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Hold Current: | 2 A |
| Trip Current: | 4 A |
| Maximum Current Rating: | 100 A |
| Maximum Voltage Rating: | 8 VDC |
| Maximum Trip Time: | 5@8A s |
| Minimum Initial Resistance: | 0.02 Ohm |
| Package/Case: | 1812 |
| Mounting: | Surface Mount |
| Packaging: | Tape and Reel |
-
This product is discontinued, but still in stock.