- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MINISMDC150F/12-2
MINISMDC150F/12-2
TE Connectivity / Circuit Protection
PTC Resettable Fuse 1.5A(hold) 2.8A(trip) 12VDC 100A 0.8W 0.5s 0.04Ohm SMD Solder Pad 1812 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PTC Resettable Fuse 1.5A(hold) 2.8A(trip) 12VDC 100A 0.8W 0.5s 0.04Ohm SMD Solder Pad 1812 T/R
Search Keywords: MINISMDC150F122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:MINISMDC150F/12-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:1.5 A
-
Trip Current:2.8 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:12 VDC
-
Maximum Trip Time:0.5@8A s
-
Minimum Initial Resistance:0.04 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:1812
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
Buy all 69 in-stock or the regular minimum order quantity of 100
Stock lot only:
69
Minimum Order Quantity:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.2064
100
$0.1876
1,000
$0.1652
2,500
$0.1616
5,000
$0.1605
7,500
$0.1573
25,000
$0.1543
50,000
$0.1539
100,000 +
$0.1534
Click for Quote
Log in
to unlock special pricing