- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MINISMDC125F/16-2
MINISMDC125F/16-2
TE Connectivity / Circuit Protection
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 16VDC 100A 0.8W 0.4s 0.05Ohm SMD Solder Pad 1812 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 16VDC 100A 0.8W 0.4s 0.05Ohm SMD Solder Pad 1812 T/R
Search Keywords: MINISMDC125F162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:MINISMDC125F/16-2
-
Alias/AKA:RF1179-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:1.25 A
-
Trip Current:2.5 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 VDC
-
Maximum Trip Time:0.4@8A s
-
Minimum Initial Resistance:0.05 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:1812
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,005
Can Ship immediately
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
1
$0.3221
500
$0.2928
1,000
$0.2884
2,500
$0.2683
5,000
$0.2525
7,500
$0.2488
10,000
$0.2450
15,000 +
$0.2391
Click for Quote
Log in
to unlock special pricing