Image is representational - see mfr. specs

PolySwitch Resettable Devices

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
PolySwitch Resettable Devices
Search Keywords: MINISMDC075F242
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    MINISMDC075F/24-2
  • Alias/AKA:
    RF1181-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Hold Current:
    0.75 A
  • Trip Current:
    1.5 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    24 VDC
  • Maximum Trip Time:
    0.3@8A s
  • Minimum Initial Resistance:
    0.09 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    1812
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 322,432
Ships today, if you order in
Minimum Order Quantity:
1500
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3674
1,500
$0.3340
3,000
$0.3246
6,000
$0.3076
10,500
$0.2913
15,000
$0.2869
25,500 +
$0.2826
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!