help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 16VDC 100A 0.8W 0.4s 0.05Ohm SMD Solder Pad 4.83 X 3.41 X 0.48mm T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 16VDC 100A 0.8W 0.4s 0.05Ohm SMD Solder Pad 4.83 X 3.41 X 0.48mm T/R
Search Keywords: MINIASMDC125F162
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    MINIASMDC125F/16-2
  • Alias/AKA:
    RF2159-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    1.25 A
  • Trip Current:
    2.5 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    16 VDC
  • Maximum Trip Time:
    0.4@8A s
  • Minimum Initial Resistance:
    0.05 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    N/A
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 944
Ships today, if you order in
Minimum Order:
100
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2191
1,000
$0.1930
2,500
$0.1888
5,000
$0.1859
7,500
$0.1831
25,000
$0.1802
50,000
$0.1775
100,000 +
$0.1748
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments