- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MICROSMD150F-2
MICROSMD150F-2
TE Connectivity / Circuit Protection
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 40A 0.8W 1s 0.04Ohm SMD Solder Pad 1210 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 40A 0.8W 1s 0.04Ohm SMD Solder Pad 1210 T/R
Search Keywords: MICROSMD150F2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:MICROSMD150F-2
-
Alias/AKA:RF1437-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:1.5 A
-
Trip Current:3 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:6 VDC
-
Maximum Trip Time:1@8A s
-
Minimum Initial Resistance:0.04 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:1210
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 50
Stock lot only:
5
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
1
$0.3148
50
$0.2862
500
$0.2560
1,000
$0.2522
2,500
$0.2448
5,000
$0.2399
7,500
$0.2363
10,000
$0.2328
15,000 +
$0.2293
Click for Quote
Log in
to unlock special pricing