- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- LR4-600F
LR4-600F
TE Connectivity / Circuit Protection
PTC Resettable Fuse 6A(hold) 11.7A(trip) 20VDC 100A 2.8W 5s 0.007Ohm SMD Solder Pad 15 X 14.5 X 1mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 6A(hold) 11.7A(trip) 20VDC 100A 2.8W 5s 0.007Ohm SMD Solder Pad 15 X 14.5 X 1mm Bulk
Search Keywords: LR4600F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:LR4-600F
-
Alias/AKA:RF1549-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:6 A
-
Trip Current:11.7 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:20 VDC
-
Maximum Trip Time:5@30A s
-
Minimum Initial Resistance:0.007 Ohm
-
Maximum Initial Resistance:0.014 Ohm
-
Package/Case:N/A
-
Mounting:Surface Mount
-
Packaging:Bulk
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
75
Price (USD)
Qty
Unit Price
75
$1.0700
500
$0.9894
1,000
$0.9476
2,500
$0.8660
5,000
$0.8160
7,500
$0.8038
10,000 +
$0.7915
Click for Quote
Log in
to unlock special pricing