help desk software
Image is representational - see mfr. specs

Gas Discharge Tubes 90VDC 5kADC 2.5AAC 1pF Solder Pad SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Gas Discharge Tubes 90VDC 5kADC 2.5AAC 1pF Solder Pad SMD
Search Keywords: GTCS36231MR102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    GTCS36-231M-R10-2
  • Alias/AKA:
    RF1843-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Impulse Sparkover Voltage@100V/s:
    600 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    600 V
  • Typical DC Sparkover Voltage@100V/s:
    90 V
  • Number of Electrodes:
    2
  • Packaging:
    N/A
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    5 kA
  • DC Sparkover Voltage Tolerance:
    ±20 %
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 650
Can Ship immediately
Minimum Order:
60
ADD TO CART
Price (USD)
Qty
Unit Price
60
$1.100
350
$1.050
1,300
$1.010
3,400
$0.969
10,500 +
$0.928
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments