- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- GTCS25-900M-R02
GTCS25-900M-R02
TE Connectivity / Circuit Protection
Gas Discharge Tubes 90VDC 2.5KADC 2.5AAC 1pF Solder Pad SMD
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Gas Discharge Tubes 90VDC 2.5KADC 2.5AAC 1pF Solder Pad SMD
Search Keywords: GTCS25900MR02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:GTCS25-900M-R02
-
Alias/AKA:RF1319-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Impulse Sparkover Voltage@100V/s:450 V
-
Maximum Impulse Sparkover Voltage@1KV/s:550 V
-
Typical DC Sparkover Voltage@100V/s:90 V
-
Number of Electrodes:2
-
Packaging:Tray
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:2.5 kA
-
DC Sparkover Voltage Tolerance:±20 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,772
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.6018
600
$0.5814
2,400
$0.5508
6,100
$0.5304
18,800 +
$0.5202
Click for Quote
Log in
to unlock special pricing