- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- GTCA28-212M-R03
GTCA28-212M-R03
TE Connectivity / Circuit Protection
Gas Discharge Tubes 2100VDC 3KADC 1AAC 1pF Axial Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Gas Discharge Tubes 2100VDC 3KADC 1AAC 1pF Axial Thru-Hole
Search Keywords: GTCA28212MR03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:GTCA28-212M-R03
-
Alias/AKA:RF2371-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Impulse Sparkover Voltage@100V/s:2700 V
-
Maximum Impulse Sparkover Voltage@1KV/s:N/A
-
Typical DC Sparkover Voltage@100V/s:2100 V
-
Number of Electrodes:2
-
Packaging:Tray
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:3 kA
-
DC Sparkover Voltage Tolerance:±20 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,302
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$0.678
250
$0.606
500
$0.597
1,000
$0.588
2,500
$0.568
5,000
$0.560
7,500
$0.551
10,000 +
$0.543
Click for Quote
Log in
to unlock special pricing