help desk software
Image is representational - see mfr. specs

0603SFF300F/32-2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
0603SFF300F/32-2
Search Keywords: F71585000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    F71585-000
  • Alias/AKA:
    0603SFF300F/32-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Chip
  • Fuse Size:
    1.6 x 0.8 x 0.8 mm
  • Acting:
    Fast
  • Current Rating:
    3 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,174
Can Ship immediately
Minimum Order:
1000
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1942
2,500
$0.1817
5,000
$0.1789
7,500
$0.1699
25,000
$0.1599
50,000
$0.1575
100,000 +
$0.1522
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments