- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F49457-000
F49457-000
TE Connectivity / Circuit Protection
Fuse Chip Fast Acting 0.5A SMD Solder Pad 0603 Ceramic T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Fuse Chip Fast Acting 0.5A SMD Solder Pad 0603 Ceramic T/R
Search Keywords: F49457000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:F49457-000
-
Alias/AKA:0603SFF050F/32-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Chip
-
Fuse Size:1.6 x 0.8 x 0.8 mm
-
Acting:Fast
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
836
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.2328
500
$0.2117
2,500
$0.2006
5,000
$0.1975
7,500
$0.1946
25,000
$0.1915
50,000 +
$0.1886
Click for Quote
Log in
to unlock special pricing