- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- F34429-000
F34429-000
TE Connectivity / Circuit Protection
RHEF1500
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
RHEF1500
Search Keywords: F34429000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:F34429-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:15 A
-
Trip Current:28 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:20@75A s
-
Minimum Initial Resistance:0.0032 Ohm
-
Maximum Initial Resistance:0.0063 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.