- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- F25880-000
F25880-000
TE Connectivity / Circuit Protection
RHEF450
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
RHEF450
Search Keywords: F25880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:F25880-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
Supplier Standard Pack:
1 -
Hold Current:4.5 A
-
Trip Current:7.8 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:3@22.5A s
-
Minimum Initial Resistance:0.022 Ohm
-
Maximum Initial Resistance:0.0355 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
PTC Resettable Fuse 4.5A(hold) 7.8A(trip) 16V 3.6W 3s 0.022Ohm Radial 10.4 X 3 X 15.6mm Bulk
In Stock:
3,008
Minimum Order:
200