- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F11095-000
F11095-000
TE Connectivity / Circuit Protection
1206SFS125F/63-2
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
1206SFS125F/63-2
Search Keywords: F11095000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:F11095-000
-
Alias/AKA:1206SFS125F/63-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Chip
-
Fuse Size:3.2 x 1.6 x 0.97 mm
-
Acting:Slow Blow
-
Current Rating:1.25 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:Ceramic
-
Mounting:Surface Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$0.573
50
$0.544
100
$0.389
250
$0.302
500
$0.227
1,000
$0.203
2,500 +
$0.189
Click for Quote
Log in
to unlock special pricing