- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- E93692-000
E93692-000
TE Connectivity / Circuit Protection
AGRF1400-2
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Description
+
AGRF1400-2
Search Keywords: E93692000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:E93692-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
Reel Pack:
1 -
Hold Current:14 A
-
Trip Current:27.3 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:9@70A s
-
Minimum Initial Resistance:0.0022 Ohm
-
Maximum Initial Resistance:0.0043 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Tape and Reel
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.