help desk software
Image is representational - see mfr. specs

Fuse Chip Fast Acting 2.5A SMD Solder Pad 1206 Ceramic T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Fuse Chip Fast Acting 2.5A SMD Solder Pad 1206 Ceramic T/R
Search Keywords: E81894000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    E81894-000
  • Alias/AKA:
    1206SFF250F/32-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Chip
  • Fuse Size:
    3.2 x 1.6 x 1.1 mm
  • Acting:
    Fast
  • Current Rating:
    2.5 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 963
Can Ship immediately
Minimum Order:
100
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2204
1,000
$0.1942
2,500
$0.1899
5,000
$0.1871
7,500
$0.1843
25,000
$0.1813
50,000
$0.1786
100,000 +
$0.1759
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments