help desk software
Image is representational - see mfr. specs

1206SFS150F/63-2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
1206SFS150F/63-2
Search Keywords: E77174000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    E77174-000
  • Alias/AKA:
    1206SFS150F/63-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Chip
  • Fuse Size:
    3.2 x 1.6 x 0.97 mm
  • Acting:
    Slow Blow
  • Current Rating:
    1.5 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    63 V
  • Fuse Material:
    Ceramic
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Ships today, if you order in You may purchase all in-stock quantity of 22
Minimum Order:
350
Available in less than min:
22
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2132
350
$0.1938
1,800
$0.1856
7,300
$0.1785
19,000
$0.1703
59,100 +
$0.1642
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments