- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- E32173-000
E32173-000
TE Connectivity / Circuit Protection
PTC Resettable Fuse 30V T/R
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PTC Resettable Fuse 30V T/R
Search Keywords: E32173000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:E32173-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:1.1 A
-
Trip Current:2.2 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:6.6@5.5A s
-
Minimum Initial Resistance:0.07 Ohm
-
Maximum Initial Resistance:0.1 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Tape and Reel
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.