help desk software
Image is representational - see mfr. specs

FT600-1250-2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
FT600-1250-2
Search Keywords: D72863000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    D72863-000
  • Alias/AKA:
    FT600-1250-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Chip
  • Fuse Size:
    10.2 x 3.1 mm
  • Acting:
    N/A
  • Current Rating:
    1.25 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    600 V
  • Fuse Material:
    Ceramic
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37,500
Can Ship immediately
Minimum Order:
150
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.594
600
$0.568
2,400
$0.543
6,300
$0.516
19,300 +
$0.504
Click for Quote
Log in to unlock special pricing