- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- D27406-000
D27406-000
TE Connectivity / Circuit Protection
RXEF040-2
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Description
+
RXEF040-2
Search Keywords: D27406000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:D27406-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
Reel Pack:
1 -
Hold Current:0.4 A
-
Trip Current:0.8 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:72 V
-
Maximum Trip Time:3.8@2A s
-
Minimum Initial Resistance:0.55 Ohm
-
Maximum Initial Resistance:0.86 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Tape and Reel
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.