- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- C72444-000
C72444-000
TE Connectivity / Circuit Protection
RXEF017
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
RXEF017
Search Keywords: C72444000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:C72444-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Hold Current:0.17 A
-
Trip Current:0.34 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:60 V
-
Maximum Trip Time:3@0.85A s
-
Minimum Initial Resistance:3.3 Ohm
-
Maximum Initial Resistance:5.21 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 0.48W 3s 3.3Ohm Radial 7.4 X 3mm Bulk
In Stock:
5,469
Minimum Order:
150