- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- BD540-30
BD540-30
TE Connectivity / Circuit Protection
PTC Resettable Fuse 21A(hold) 16VDC 100A 6.2W 13s 0.0016Ohm Radial 25.4 X 10 X 22.36mm Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 21A(hold) 16VDC 100A 6.2W 13s 0.0016Ohm Radial 25.4 X 10 X 22.36mm Bag
Search Keywords: BD54030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:BD540-30
-
Alias/AKA:RF2594-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
Supplier Standard Pack:
1 -
Hold Current:21 A
-
Trip Current:N/A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 VDC
-
Maximum Trip Time:13@120A s
-
Minimum Initial Resistance:0.0016 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bag
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,226
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$4.24
100
$3.89
250
$3.77
500
$3.43
1,000
$3.38
2,500
$3.11
5,000 +
$2.96
Click for Quote
Log in
to unlock special pricing