- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- BD280-1130-10/16
BD280-1130-10/16
TE Connectivity / Circuit Protection
PTC Resettable Fuse 8A(hold) 13A(trip) 14VDC 100A 4.4W 8s 0.0095Ohm Pin 11.5 X 6.65 X 30.1mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 8A(hold) 13A(trip) 14VDC 100A 4.4W 8s 0.0095Ohm Pin 11.5 X 6.65 X 30.1mm Bulk
Search Keywords: BD28011301016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:BD280-1130-10/16
-
Alias/AKA:RF0102-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:8 A
-
Trip Current:13 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:14 VDC
-
Maximum Trip Time:8@40A s
-
Minimum Initial Resistance:0.0095 Ohm
-
Maximum Initial Resistance:0.0135 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$2.508
100
$2.280
250
$2.100
500
$2.040
1,000
$1.850
2,500
$1.730
5,000
$1.690
7,500 +
$1.610
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT