- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- ASMD050F-2
ASMD050F-2
TE Connectivity / Circuit Protection
PTC Resettable Fuse 0.37A(hold) 0.98A(trip) 60V 1.7W 20s 0.29Ohm SMD Solder Pad 2920 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PTC Resettable Fuse 0.37A(hold) 0.98A(trip) 60V 1.7W 20s 0.29Ohm SMD Solder Pad 2920 T/R
Search Keywords: ASMD050F2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:ASMD050F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:0.37 A
-
Trip Current:0.98 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:60 V
-
Maximum Trip Time:20@1.95A s
-
Minimum Initial Resistance:0.29 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:2920
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,118
Can Ship immediately
Minimum Order Quantity:
150
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
150
$0.5549
600
$0.5426
2,500
$0.5161
6,600
$0.4906
20,300 +
$0.4774
Click for Quote
Log in
to unlock special pricing