- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- AHRF100
PTC Resettable Fuse 1A(hold) 1.9A(trip) 30VDC 40A 1.4W 6.2s 0.15Ohm Radial 9.7 X 3 X 13.6mm Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PTC Resettable Fuse 1A(hold) 1.9A(trip) 30VDC 40A 1.4W 6.2s 0.15Ohm Radial 9.7 X 3 X 13.6mm Bag
Search Keywords: AHRF100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:AHRF100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Hold Current:1 A
-
Trip Current:1.9 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:30 VDC
-
Maximum Trip Time:6.2@5A s
-
Minimum Initial Resistance:0.15 Ohm
-
Maximum Initial Resistance:0.43 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,047
Can Ship immediately
Minimum Order Quantity:
150
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
150
$0.4386
800
$0.4131
3,300
$0.3998
8,400
$0.3845
26,300 +
$0.3692
Click for Quote
Log in
to unlock special pricing