- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- AHRF050
PTC Resettable Fuse 0.5A(hold) 1A(trip) 30V 40A 0.9W 3s 0.35Ohm Radial 7.4 X 5.08mm Bulk
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 0.5A(hold) 1A(trip) 30V 40A 0.9W 3s 0.35Ohm Radial 7.4 X 5.08mm Bulk
Search Keywords: AHRF050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:AHRF050
-
Alias/AKA:RF3328-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:0.5 A
-
Trip Current:1 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:3@2.5A s
-
Minimum Initial Resistance:0.35 Ohm
-
Maximum Initial Resistance:1.1 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.