- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- A91311-000
A91311-000
TE Connectivity / Circuit Protection
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Bulk
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Bulk
Search Keywords: A91311000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:A91311-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:2.5 A
-
Trip Current:5 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:10.3@12.5A s
-
Minimum Initial Resistance:0.02 Ohm
-
Maximum Initial Resistance:0.04 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.