- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- A50291-000
A50291-000
TE Connectivity / Circuit Protection
PTC Resettable Fuse 5A(hold) 8.5A(trip) 16V 2.6W 2s 0.015Ohm Radial 10.4 X 3 X 14.3mm Bulk
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 5A(hold) 8.5A(trip) 16V 2.6W 2s 0.015Ohm Radial 10.4 X 3 X 14.3mm Bulk
Search Keywords: A50291000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:A50291-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:5 A
-
Trip Current:8.5 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:2@25A s
-
Minimum Initial Resistance:0.015 Ohm
-
Maximum Initial Resistance:0.023 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
PTC Resettable Fuse 5A(hold) 8.5A(trip) 16V 2.6W 2s 0.015Ohm Radial 10.4 X 3 X 14.3mm Bulk
In Stock:
8,518
Minimum Order:
250