- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- 544467-000
544467-000
TE Connectivity / Circuit Protection
PTC Resettable Fuse 2.5A(hold) 5A(trip) 15VDC 40A 1.7W 25s 0.035Ohm SMD Solder Pad 3425 Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 2.5A(hold) 5A(trip) 15VDC 40A 1.7W 25s 0.035Ohm SMD Solder Pad 3425 Automotive
Search Keywords: 544467000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:544467-000
-
Alias/AKA:SMD250-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Hold Current:2.5 A
-
Trip Current:5 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:15 VDC
-
Maximum Trip Time:25@8A s
-
Minimum Initial Resistance:0.035 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:3425
-
Mounting:Surface Mount
-
Packaging:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14,425
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.20
50
$1.48
100 +
$1.05
Click for Quote
Log in
to unlock special pricing