- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor Surge Protection Devices ›
- 539912-001
539912-001
TE Connectivity / Circuit Protection
Thyristor Surge Protection Devices 58V 22A 2-Pin SMA T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Thyristor Surge Protection Devices 58V 22A 2-Pin SMA T/R
Search Keywords: 539912001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:539912-001
-
Alias/AKA:TVB058SA-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
Reel Pack:
1 -
Dimension:4.57(Max) x 2.92(Max) x 2.41(Max) mm
-
Maximum Breakover Voltage:77 V
-
Maximum Breakover Current:N/A
-
Maximum Holding Current:150(Min) mA
-
Family:TVB058SA
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51,958
Ships today, if you order in
Minimum Order Quantity:
750
Price (USD)
Qty
Unit Price
750
$0.0867
3,900
$0.0836
16,200
$0.0796
41,700
$0.0775
131,600 +
$0.0734
Click for Quote
Log in
to unlock special pricing