Image is representational - see manufacturer specifications

TE Connectivity / Circuit Protection

1206SFF250F/32-2

Fuse Chip Fast Acting 2.5A SMD Solder Pad 1206 Ceramic T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Fuse Chip Fast Acting 2.5A SMD Solder Pad 1206 Ceramic T/R
Search Keywords: 1206SFF250F322
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Circuit Protection
Part No: 1206SFF250F/32-2
Alias/AKA: E81894-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Chip
Fuse Size: 3.2 x 1.6 x 1.1 mm
Acting: Fast
Current Rating: 2.5 A
Fuse Material: Ceramic
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1206SFF250F/32-2 discontinued?
Yes, 1206SFF250F/32-2 from Te Connectivity / Circuit Protection is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1206SFF250F/32-2 RoHS compliant?
Yes, 1206SFF250F/32-2 is RoHS compliant.
What is the lead time for 1206SFF250F/32-2?
The standard lead time for 1206SFF250F/32-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 763
Can Ship immediately
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2204
1,000
$0.1942
2,500
$0.1899
5,000
$0.1871
7,500
$0.1843
25,000
$0.1813
50,000
$0.1786
100,000 +
$0.1759
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!