Image is representational - see manufacturer specifications

TE Connectivity / Circuit Protection

0603SFP250F/32-2

Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 0603 1.75 X 0.95 X 0.48mm Ceramic Paper T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 0603 1.75 X 0.95 X 0.48mm Ceramic Paper T/R
Search Keywords: 0603SFP250F322
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    0603SFP250F/32-2
  • Alias/AKA:
    RF0440-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Type:
    Chip
  • Fuse Size:
    1.75 x 0.95 x 0.48 mm
  • Acting:
    Very Fast
  • Current Rating:
    2.5 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    32 V
  • Fuse Material:
    Ceramic
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0603SFP250F/32-2 discontinued?
Yes, 0603SFP250F/32-2 from Te Connectivity / Circuit Protection is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 0603SFP250F/32-2 RoHS compliant?
Yes, 0603SFP250F/32-2 is RoHS compliant.
What is the lead time for 0603SFP250F/32-2?
The standard lead time for 0603SFP250F/32-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
ADD TO CART
Price (USD)
Qty
Unit Price
4,000 +
$0.3191
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!