Image is representational - see manufacturer specifications

TE Connectivity / Circuit Protection

0402SFF400F/24-2

Fuse Chip Fast Acting 4A SMD Solder Pad 0402 Ceramic T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Fuse Chip Fast Acting 4A SMD Solder Pad 0402 Ceramic T/R
Search Keywords: 0402SFF400F242
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Circuit Protection
Part No: 0402SFF400F/24-2
Alias/AKA: C99830-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Type: Chip
Fuse Size: 1 x 0.51 x 0.51 mm
Acting: Fast
Current Rating: 4 A
Fuse Material: Ceramic
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0402SFF400F/24-2 discontinued?
Yes, 0402SFF400F/24-2 from Te Connectivity / Circuit Protection is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 0402SFF400F/24-2 RoHS compliant?
Yes, 0402SFF400F/24-2 is RoHS compliant.
What is the lead time for 0402SFF400F/24-2?
The standard lead time for 0402SFF400F/24-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 376,505
Can Ship immediately
Minimum Order Quantity:
10000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2034
10,000
$0.1849
30,000
$0.1768
50,000
$0.1701
100,000 +
$0.1675
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!