- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TD230-1001S
TD230-1001S
TE Connectivity / CII Brand
Time Delay Relay 28VDC 10A DPDT Flange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 28VDC 10A DPDT Flange
Search Keywords: TD2301001S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:TD230-1001S
-
Alias/AKA:M83726/30-1001S, 9-1617806-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Type:N/A
-
Contact Arrangement:DPDT
-
DC Coil Voltage:28 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
54
can ship
MOQ for out of Stock Qty:
4
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
4
$1,037.37
7
$627.65
10
$463.77
13 +
$454.49
Click for Quote
Log in
to unlock special pricing