- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TD229-2001P
TD229-2001P
TE Connectivity / CII Brand
Time Delay Relay - Fixed - DPDT (2 Form C) - 28 VDC Input - 10A 115VAC/28VDC - Delay on Release - 2 Seconds Delay - Raised - V ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay - Fixed - DPDT (2 Form C) - 28 VDC Input - 10A 115VAC/28VDC - Delay on Release - 2 Seconds Delay - Raised - Vertical - Flange Mount.
Search Keywords: TD2292001P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:TD229-2001P
-
Alias/AKA:M83726/29-2001P, 5-1617805-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
109
can ship
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$1,331.68
3
$1,328.35
6
$703.24
9
$494.87
12 +
$484.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT