- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TD229-1202S
TD229-1202S
TE Connectivity / CII Brand
Time Delay Relay 28VDC 10A DPDT Flange
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 28VDC 10A DPDT Flange
Search Keywords: TD2291202S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:TD229-1202S
-
Alias/AKA:1617808-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Type:N/A
-
Contact Arrangement:DPDT
-
DC Coil Voltage:28 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
3
$1,085.25
5
$689.45
8
$454.85
10 +
$445.75
Click for Quote
Log in
to unlock special pricing