- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TD229-1002P
TD229-1002P
TE Connectivity / CII Brand
Time Delay Relay - Fixed - 28 VDC Input - 115VAC A / 10A@28VDC A - Delay on Release - 10 seconds Delay Time - Raised Vertical ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Time Delay Relay - Fixed - 28 VDC Input - 115VAC A / 10A@28VDC A - Delay on Release - 10 seconds Delay Time - Raised Vertical Flange Mount.
Search Keywords: TD2291002P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:TD229-1002P
-
Alias/AKA:M83726/29-1002P, 6-1617814-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$470.32
3
$459.30
5 +
$446.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT