- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TD228-3003P
TD228-3003P
TE Connectivity / CII Brand
The TD228-3003P is an active component from TE Connectivity, identified by the military part number M83726/28-3003P.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The TD228-3003P is an active component from TE Connectivity, identified by the military part number M83726/28-3003P.
Search Keywords: TD2283003P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:TD228-3003P
-
Alias/AKA:1-1617807-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Type:N/A
-
Contact Arrangement:DPDT
-
DC Coil Voltage:28 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$638.01
3
$611.75
5
$605.69
8
$599.70
10 +
$593.76
Click for Quote
Log in
to unlock special pricing