- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TD228-2003P
TD228-2003P
TE Connectivity / CII Brand
Time Delay Relay 28VDC 10A DPDT(25.79x25.79x25.4)mm Flange
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Time Delay Relay 28VDC 10A DPDT(25.79x25.79x25.4)mm Flange
Search Keywords: TD2282003P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:TD228-2003P
-
Alias/AKA:1617813-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount14823
-
Contact Arrangement:DPDT14812
-
DC Coil Voltage:28 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C14813
-
Termination Style:Solder Pin14831
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$1,331.68
3
$1,328.35
6
$703.24
9
$494.87
12 +
$484.98
Click for Quote
Log in
to unlock special pricing