SRBW-4C-24G
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 390Ohm 2A 4PDT (33.78x10.414x10.414)mm Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Electromechanical Relay 26.5VDC 390Ohm 2A 4PDT (33.78x10.414x10.414)mm Flange General Purpose Relay
Search Keywords: SRBW4C24G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:SRBW-4C-24G
-
Alias/AKA:1-1617084-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:67.95 mA
-
Coil Resistance:390 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1,615.30
3
$1,509.33
5 +
$1,470.14
Click for Quote
Log in
to unlock special pricing