- Home ›
- All Products›
- SR-7607
SR-7607
TE Connectivity / CII Brand
Military/Aerospace High Performance Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Military/Aerospace High Performance Relays
Product Highlights:
- SR Half-size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: SR7607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:SR-7607
-
Alias/AKA:3-1617559-8, M39016/40-007
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
2
$2,072.32
3
$1,462.82
4
$1,158.06
5 +
$1,134.90
Click for Quote
Log in
to unlock special pricing