SMGSD-5
TE Connectivity / CII Brand
Electromechanical Relay 5VDC 100Ohm 1A DPDT (9.53x10.41x11.68)mm SMD Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 100Ohm 1A DPDT (9.53x10.41x11.68)mm SMD Military Relay
Product Highlights:
- SMGSD .100 Grid Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: SMGSD5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:SMGSD-5
-
Alias/AKA:1617159-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:50 mA
-
Coil Resistance:100 Ohm
-
Mounting:Surface Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
13
$200.34
25
$110.30
38
$76.60
50 +
$75.07
Click for Quote
Log in
to unlock special pricing