SMGAD-12
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 390Ohm 1A DPDT (9.6x9.6x9.65)mm SMD Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 390Ohm 1A DPDT (9.6x9.6x9.65)mm SMD Military Relay
Product Highlights:
- SMGAD .100 Grid Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: SMGAD12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:SMGAD-12
-
Alias/AKA:2-1617352-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:30.77 mA
-
Coil Resistance:390 Ohm
-
Mounting:Surface Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 10/7/26
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$131.29
5
$108.32
10
$104.92
13
$100.60
25
$99.60
38
$98.62
50 +
$97.64
Click for Quote
Log in
to unlock special pricing