SHCD-12
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 400Ohm 1A DPDT (9.6x9.6x9.4)mm SMD Industrial Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 400Ohm 1A DPDT (9.6x9.6x9.4)mm SMD Industrial Relay
Search Keywords: SHCD12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:SHCD-12
-
Alias/AKA:5-1617350-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Industrial Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:30 mA
-
Coil Resistance:400 Ohm
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 85 °C
-
Termination Style:J Legs
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
11
$117.02
21
$75.44
31
$60.69
41 +
$59.47
Click for Quote
Log in
to unlock special pricing