SFT7162S01
TE Connectivity / CII Brand
Electromechanical Relay SFT7000 200C High
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay SFT7000 200C High
Search Keywords: SFT7162S01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:SFT7162S01
-
Alias/AKA:1-1617054-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6
can ship 10/1/26
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
3
$2,666.64
5
$1,688.87
8
$1,088.88
10 +
$1,067.10
Click for Quote
Log in
to unlock special pricing