SF6201F01
TE Connectivity / CII Brand
Electromechanical Relay 12.6VDC 1KOhm 2A DPDT(20.6x10.4x22.86)mm THT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12.6VDC 1KOhm 2A DPDT(20.6x10.4x22.86)mm THT
Search Keywords: SF6201F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:SF6201F01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12.6 V
-
Maximum Current Rating:2 A
-
Coil Current:12.6 mA
-
Coil Resistance:1 KOhm
-
Mounting:Through Hole
-
Operating Temperature:N/A
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$156.87
5
$154.74
10
$153.72
20
$151.76
50
$116.55
100 +
$102.83
Click for Quote
Log in
to unlock special pricing